Eaton 216860 M22S Rotary switch Selector Front ring PVC Black 1pc

Image Representative of Range

Eaton 216860 M22S Rotary switch Selector Front ring PVC Black 1pc

MPN
216860
Brand
Eaton
EAN-13
4015082168605
Order Code
02-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton's 216860 M22S-WR-X91 is a black rotary switch featuring a selector front ring made of durable PVC, ideal for control panels. This high-quality switch is commonly used in industrial settings for equipment control and automation. It is sold individually and is known for its reliability and ease of use.
Type Selector
Case Colour Black
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WR-X91
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot