Eaton 226838 Selector Switch Front ring PVC Rotary Black 1pc

Image Representative of Range

Eaton 226838 Selector Switch Front ring PVC Rotary Black 1pc

MPN
226838
Brand
Eaton
EAN-13
4015082268381
Order Code
02-6296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton's 226838 Selector Front Ring is a rotary switch with a black PVC design, ensuring durability and ease of use. It features a selector mechanism that's ideal for controlling operations in industrial environments. Typically used in control panels, it provides reliable manual operation for various electrical systems.
Type Selector
Factory colour Black
IP Rating IP66
Misc Attribute M22-WR3-X94
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot