Eaton 216830 M22S Selector Front Ring Black Toggle 1pc

Image Representative of Range

Eaton 216830 M22S Selector Front Ring Black Toggle 1pc

MPN
216830
Brand
Eaton
EAN-13
4015082168308
Order Code
02-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the 216830 selector switch, featuring a durable black toggle and constructed with PVC for reliability. This switch is ideal for controlling circuits in a wide range of industrial applications, ensuring efficient operation. It is commonly used in panel building and machinery control.
Type Selector
Case Colour Black
Colour Yellow
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WRLK-Y
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot