Eaton 216834 M22S Selector Switch Front ring PVC Toggle Black 1pc

Image Representative of Range

Eaton 216834 M22S Selector Switch Front ring PVC Toggle Black 1pc

MPN
216834
Brand
Eaton
EAN-13
4064161285306
Order Code
02-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton manufactures the 216834 selector switch with a black PVC toggle, designed for easy user interface and durability. This switch is suited for control panels where reliable selection and operation are crucial. Typical applications include industrial machinery and automation systems.
Type Selector
Case Colour Black
Colour White
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WLK3-W
Operation type Toggle
Recess Diameter 22.5mm
Switch Function Momentary
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot