Eaton 216866 M22S Selector Front Ring Black PVC Toggle 1pc

Image Representative of Range

Eaton 216866 M22S Selector Front Ring Black PVC Toggle 1pc

MPN
216866
Brand
Eaton
EAN-13
4015082168667
Order Code
02-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's 216866 M22S-WK is a black toggle selector switch with a PVC front ring. It is designed for durable and reliable operation in control panels and machinery. This product is typically used for switching applications in industrial environments.
Type Selector
Case Colour Black
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WK
Operation type Toggle
Recess Diameter 22.5mm
Switch Function Momentary
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot