Eaton 216812-WH M22-WLK-W selector switch White 1 piece.

Image Representative of Range

Eaton 216812-WH M22-WLK-W selector switch White 1 piece.

MPN
216812-WH
Brand
Eaton
EAN-13
4064161270470
Order Code
02-6200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.21 £15.95
10+ £14.79
100+ £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Eaton 216812-WH selector switch is a single-piece white component designed for reliable operation. This selector switch features durable construction and smooth functionality, making it ideal for industrial and commercial control panels. Typically used in manufacturing and automation settings, it ensures efficient control and user-friendly interface.
Type Selector
(Ø) 29.7mm
Dim (Ø) 29.7mm
Factory colour White
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-WLK-W
Recess Diameter 22.5mm
Switch Function Momentary

Reviews

Be the first to submit a review

Trustpilot