Eaton 216873-1 M22S-WRK3 Selector Black 1pc

Image Representative of Range

Eaton 216873-1 M22S-WRK3 Selector Black 1pc

MPN
216873-1
Brand
Eaton
EAN-13
2050005034577
Order Code
02-6225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.65 £13.88
100+ £12.62
500+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216873-1 M22S-WRK3 selector switch is a single black unit designed for control panel applications. Manufactured by Eaton, it boasts robust construction suitable for industrial environments. Commonly used in machinery and equipment operation, it ensures reliable performance and easy integration.
Type Selector
(Ø) 29.7mm
Dim (Ø) 29.7mm
Factory colour Black
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-WRK3
Recess Diameter 22.5mm
Switch Function latch

Reviews

Be the first to submit a review

Trustpilot