Eaton 216852 M22S Selector Black Toggle Front Ring PVC 1pc

Image Representative of Range

Eaton 216852 M22S Selector Black Toggle Front Ring PVC 1pc

MPN
216852
Brand
Eaton
EAN-13
4015082168520
Order Code
02-6215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 216852 selector switch features a durable PVC front ring with a black toggle design. It's ideal for panel mounting in control systems and industrial machinery, providing reliable selection and indication functionality. This high-quality component is suitable for use in demanding environments.
Type Selector
Case Colour Black
Colour Blue
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WRLK3-B
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot