Eaton 216865 M22-WK Selector Front ring PVC Toggle Black 1pc

Image Representative of Range

Eaton 216865 M22-WK Selector Front ring PVC Toggle Black 1pc

MPN
216865
Brand
Eaton
EAN-13
4015082168650
Order Code
02-6222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Eaton 216865 M22-WK selector switch features a PVC front ring with a black toggle for durable and reliable operation. It is ideal for industrial control panels and machinery, providing precise control and easy operation. Typical applications include use in electrical distribution systems where selection and switching functions are required.
Type Selector
Factory colour Black
IP Rating IP66
Misc Attribute M22-WK
Operation type Toggle
Recess Diameter 22.5mm
Switch Function Momentary
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot