Eaton 216856 M22S-WR rotary switch front ring PVC Black 1pc

Image Representative of Range

Eaton 216856 M22S-WR rotary switch front ring PVC Black 1pc

MPN
216856
Brand
Eaton
EAN-13
4015082168568
Order Code
02-6217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 216856 selector is a rotary switch featuring a black PVC front ring. It is used in control panels and automation systems for selecting different operating modes or settings. Its durable construction makes it suitable for industrial environments.
Type Selector
Case Colour Black
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WR
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot