Eaton 186167 Selector Lever rotary 60° turn Black/White 1pc

Image Representative of Range

Eaton 186167 Selector Lever rotary 60° turn Black/White 1pc

MPN
186167
Brand
Eaton
EAN-13
4015081816682
Order Code
02-5857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £55.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 186167 C22-WRK-K10-P62 selector is a rotary switch with a black and white lever, designed for a 60-degree turn. Typical applications include machinery and industrial control panels where manual operation is required. Manufactured by Eaton, this single-piece component ensures reliable performance in controlling circuit functions.
Type Selector
Switch Function Latch
Voltage Rating 24V DC/AC
Current Rating 4A
Colour Black, White
Colour button Black
Colour front ring Titanium
Connection Open end cable
Contact Type 1 maker
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-WRK-K10-P62
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Switch Positions 2
Operation type Lever (rotary)
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Supply Voltage 0-0V
Switch position 1 x Off/On
Switching angle 1 x 60 °
Switching function latching TRUE
Type of control element Toggle
Type of electric connection Other
Unlocking mechanism Turn
Width opening 0mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot