Eaton Modular Switches Changeover switch 609579

Eaton Brand: Eaton
This group of Eaton changeover switches is known for its durability and robust design, catering to industrial needs with reliable performance.
Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating Complete device in housing Voltage Rating Degree of protection (IP), front side Degree of protection (NEMA), front side Device construction IP Rating Misc Attribute 1 Number of Poles Number of Switch Positions Rated permanent current Iu Suitable for distribution board installation Suitable for floor mounting Suitable for front mounting Suitable for intermediate mounting Width in number of modular spacings With retraction in 0-position With zero (off) position Type
Eaton 011396 T0 Changeover Switch Durable 1pc Industrial Use
Eaton 011396 T0 Changeover Switch Durable 1pc Industrial Use
Extended range
Order code: 02-5403
MPN: 011396

Available to back order
1+ £30.07
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-2-15442/E 2 2 20A FALSE FALSE TRUE FALSE 0 FALSE FALSE Changeover switch
Eaton 012909 T0-3 Changeover switch 1pc single unit durable switch
Eaton 012909 T0-3 Changeover switch 1pc single unit durable switch
Standard range
Order code: 02-5407
MPN: 012909

Despatched within 4 working days - 1 in stock
1+ £41.05
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-3-15098/E 2 3 20A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 018736 T3-3 Changeover Switch Reliable 1pc robust design
Eaton 018736 T3-3 Changeover Switch Reliable 1pc robust design
Extended range
Order code: 02-5421
MPN: 018736

Available to back order
1+ £83.23
10+ £79.38
100+ £78.52
Price per unit Ex VAT
Changeover 32 FALSE 690V IP65 12 Built-in device IP65 T3-3-15098/E 2 3 32A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 026991 T0-1 Changeover switch 1pc
Eaton 026991 T0-1 Changeover switch 1pc
Standard range
Order code: 02-5430
MPN: 026991

Despatched within 4 working days - 2 in stock
1+ £26.25
Price per unit Ex VAT
Changeover 20 FALSE 690V IP30 2 Built-in device IP30 T0-1-15431/IVS 1 3 20A TRUE TRUE FALSE FALSE 4 FALSE TRUE Changeover switch
Eaton 029364 T0-1 Changeover switch 1-pole housing 1pc
Eaton 029364 T0-1 Changeover switch 1-pole housing 1pc
Standard range
Order code: 02-5432
MPN: 029364

Despatched within 4 working days - 2 in stock
1+ £26.25
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-1-15431/Z 1 3 20A FALSE TRUE FALSE TRUE 0 FALSE TRUE Changeover switch
Eaton 036483 T0-2 Changeover switch 1pc key switch design
Eaton 036483 T0-2 Changeover switch 1pc key switch design
Order code: 02-5448
MPN: 036483
1+ £28.97
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-2-15432/EZ 2 3 20A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 041229 T0 Changeover switch 1pcs 15432/IVS
Eaton 041229 T0 Changeover switch 1pcs 15432/IVS
Extended range
Order code: 02-5450
MPN: 041229

Available to back order
1+ £31.50
Price per unit Ex VAT
Changeover 20 FALSE 690V IP30 2 Built-in device IP30 T0-2-15432/IVS 2 3 20A TRUE TRUE FALSE FALSE 4 FALSE TRUE Changeover switch
Eaton 048348 T0-3-15433/E changeover switch 1pc durable design
Eaton 048348 T0-3-15433/E changeover switch 1pc durable design
Standard range
Order code: 02-5459
MPN: 048348

Despatched within 4 working days - 4 in stock
1+ £35.75
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-3-15433/E 3 3 20A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 055467 Changeover switch 1pc robust design reliable switch
Eaton 055467 Changeover switch 1pc robust design reliable switch
Standard range
Order code: 02-5470
MPN: 055467

Despatched within 4 working days - 3 in stock
1+ £40.05
Price per unit Ex VAT
Changeover 20 FALSE 690V IP30 2 Built-in device IP30 T0-3-15433/IVS 3 3 20A TRUE TRUE FALSE FALSE 4 FALSE TRUE Changeover switch
Eaton 066931 T0-2-15907/E Changeover switch 1pc durable design
Eaton 066931 T0-2-15907/E Changeover switch 1pc durable design
Extended range
Order code: 02-5484
MPN: 066931

Available to back order
1+ £30.04
Price per unit Ex VAT
20 FALSE 690V IP65 12 Built-in device IP65 T0-2-15907/E 2 4 20A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 069304 T0-2-15907/EZ changeover switch 1pc robust design
Eaton 069304 T0-2-15907/EZ changeover switch 1pc robust design
Order code: 02-5485
MPN: 069304
1+ £31.04
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-2-15907/EZ 2 4 20A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 080814 T3 Changeover switch 1pc reliable and efficient
Eaton 080814 T3 Changeover switch 1pc reliable and efficient
Extended range
Order code: 02-5511
MPN: 080814

Available to back orderBack order, lead time 5 weeks
1+ £37.75
Price per unit Ex VAT
Changeover 32 FALSE 690V IP65 12 Built-in device IP65 T3-1-15431/E 1 3 32A FALSE FALSE TRUE FALSE 0 FALSE TRUE Changeover switch
Eaton 093435 T0-2 Changeover switch 1pc
Eaton 093435 T0-2 Changeover switch 1pc
Order code: 02-5540
MPN: 093435
1+ £26.19
Price per unit Ex VAT
Changeover 20 FALSE 690V IP65 12 Built-in device IP65 T0-2-15452/EZ 2 2 20A FALSE FALSE TRUE FALSE 0 FALSE FALSE Changeover switch
Eaton 207091 Changeover switch 1pc for versatile power control
Eaton 207091 Changeover switch 1pc for versatile power control
Extended range
Order code: 02-6027
MPN: 207091

Available to back order
1+ £38.21
Price per unit Ex VAT
Changeover 20 TRUE 690V IP65 12 Surface mounted device IP65 T0-2-15432/I1 2 3 20A FALSE TRUE FALSE FALSE 0 FALSE TRUE Changeover switch
Eaton 207095 T0 Changeover switch 1pc reliable performance
Eaton 207095 T0 Changeover switch 1pc reliable performance
Extended range
Order code: 02-6028
MPN: 207095

Available to back order
1+ £45.44
10+ £43.00
100+ £42.73
Price per unit Ex VAT
Changeover 20 TRUE 690V IP65 12 Surface mounted device IP65 T0-2-15907/I1 0 4 20A FALSE TRUE FALSE FALSE 0 FALSE TRUE Changeover switch
Eaton 218968 T0 Changeover switch 1pc 15441/I1 durable switch option
Eaton 218968 T0 Changeover switch 1pc 15441/I1 durable switch option
Standard range
Order code: 02-6275
MPN: 218968

Despatched within 4 working days - 2 in stock
1+ £33.53
Price per unit Ex VAT
Changeover 20 TRUE 690V IP65 12 Surface mounted device IP65 T0-1-15441/I1 1 2 20A FALSE TRUE FALSE FALSE 0 FALSE FALSE Changeover switch
Eaton 222701 T0 Changeover switch 1 piece reliable current switching
Eaton 222701 T0 Changeover switch 1 piece reliable current switching
Standard range
Order code: 02-6292
MPN: 222701

Despatched within 4 working days - 2 in stock
1+ £59.03
Price per unit Ex VAT
Changeover 20 TRUE 690V IP65 12 Surface mounted device IP65 T0-4-15374/I1 4 3 20A FALSE TRUE FALSE FALSE 0 TRUE TRUE Changeover switch
Eaton 225342 Changeover switch 1pc IVS TM-1-15431
Eaton 225342 Changeover switch 1pc IVS TM-1-15431
Standard range
Order code: 02-6293
MPN: 225342

Despatched within 4 working days - 1 in stock
1+ £42.10
Price per unit Ex VAT
Changeover 10A FALSE 500V IP30 2 Built-in device IP30 TM-1-15431/IVS 1 3 10A TRUE TRUE FALSE FALSE 4 FALSE TRUE Changeover switch

Trustpilot