Eaton 029364 T0-1 Changeover switch 1-pole housing 1pc

Image Representative of Range

Eaton 029364 T0-1 Changeover switch 1-pole housing 1pc

MPN
029364
Brand
Eaton
EAN-13
4015080293644
Order Code
02-5432
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton changeover switch 029364 is designed for reliable and efficient switching between power sources. This switch is ideal for applications requiring manual intervention in electrical distribution systems. Commonly used in industrial settings, it ensures seamless power changeovers.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-1-15431/Z
Misc Attribute 2 Switch
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting TRUE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot