Eaton 207091 Changeover switch 1pc for versatile power control

Image Representative of Range

Eaton 207091 Changeover switch 1pc for versatile power control

MPN
207091
Brand
Eaton
EAN-13
4015082070915
Order Code
02-6027
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton changeover switch 207091 is designed for reliable and efficient switching between primary and secondary power sources. It features durable construction to ensure long-lasting performance in industrial settings. Ideal for use in control panels and machinery applications.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15432/I1
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot