Eaton 225342 Changeover switch 1pc IVS TM-1-15431

Image Representative of Range

Eaton 225342 Changeover switch 1pc IVS TM-1-15431

MPN
225342
Brand
Eaton
EAN-13
4015082253424
Order Code
02-6293
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 225342 Changeover switch is a high-quality component designed for reliable electrical circuit management. Manufactured by Eaton, this switch features robust construction, ensuring durability and efficient performance in various electrical systems. It is typically used in applications that require the seamless switching between power sources or circuits.
Type Changeover switch
Switch Function Changeover
Voltage Rating 500V
Current Rating 10A
Complete device in housing FALSE
Degree of protection (IP), front side IP30
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Misc Attribute 1 TM-1-15431/IVS
Misc Attribute 2 Switch
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 10A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot