Eaton 218968 T0 Changeover switch 1pc 15441/I1 durable switch option

Image Representative of Range

Eaton 218968 T0 Changeover switch 1pc 15441/I1 durable switch option

MPN
218968
Brand
Eaton
EAN-13
4015082189686
Order Code
02-6275
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £35.53 £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton changeover switch is a robust and reliable device used for switching power supply sources. It is ideal for industrial applications where secure and consistent power management is essential. The switch is compact and durable, ensuring long-lasting performance.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-1-15441/I1
Misc Attribute 2 Switch
Number of Poles 1
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot