Eaton 080814 T3 Changeover switch 1pc reliable and efficient

Image Representative of Range

Eaton 080814 T3 Changeover switch 1pc reliable and efficient

MPN
080814
Brand
Eaton
EAN-13
4015080808145
Order Code
02-5511
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £37.10 £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton changeover switch 080814, model T3-1-15431/E, is designed for smooth switching between power sources. It is highly reliable and ideal for use in industrial and commercial applications. This switch ensures continuity of power and enhances operational efficiency.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 32
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T3-1-15431/E
Misc Attribute 2 Switch
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot