Eaton 055467 Changeover switch 1pc robust design reliable switch

Image Representative of Range

Eaton 055467 Changeover switch 1pc robust design reliable switch

MPN
055467
Brand
Eaton
EAN-13
4015080554677
Order Code
02-5470
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 055467 changeover switch is designed for reliable control and switching between two circuits. It is ideal for use in electrical distribution systems and industrial automation. Its robust design ensures dependable performance in demanding applications.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP30
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Misc Attribute 1 T0-3-15433/IVS
Misc Attribute 2 Switch
Number of Poles 3
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot