Eaton 026991 T0-1 Changeover switch 1pc

Image Representative of Range

Eaton 026991 T0-1 Changeover switch 1pc

MPN
026991
Brand
Eaton
EAN-13
4015080269915
Order Code
02-5430
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £25.71 £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton changeover switch is designed for reliable switching between power sources. This durable switch is suitable for industrial applications where consistent performance is essential. Its compact design allows for easy installation in electrical systems.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP30
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Misc Attribute 1 T0-1-15431/IVS
Misc Attribute 2 Switch
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot