Eaton 011396 T0 Changeover Switch Durable 1pc Industrial Use

Image Representative of Range

Eaton 011396 T0 Changeover Switch Durable 1pc Industrial Use

MPN
011396
Brand
Eaton
EAN-13
4015080113966
Order Code
02-5403
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 011396 changeover switch is a versatile device used for switching electrical circuits. It features reliable operations and is ideal for applications requiring a secure method to alternate power supply sources. Typical uses include backup power systems and industrial electrical setups.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15442/E
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot