Eaton 222701 T0 Changeover switch 1 piece reliable current switching

Image Representative of Range

Eaton 222701 T0 Changeover switch 1 piece reliable current switching

MPN
222701
Brand
Eaton
EAN-13
4015082227012
Order Code
02-6292
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton changeover switch 222701 is designed to facilitate the safe transition between power sources. It features robust construction ideal for industrial environments. This switch is typically used in backup power systems or machinery requiring seamless power switching.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-4-15374/I1
Misc Attribute 2 Switch
Number of Poles 4
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position TRUE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot