Eaton 018736 T3-3 Changeover Switch Reliable 1pc robust design

Image Representative of Range

Eaton 018736 T3-3 Changeover Switch Reliable 1pc robust design

MPN
018736
Brand
Eaton
EAN-13
4015080187363
Order Code
02-5421
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £80.81
10+ £77.08
100+ £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 018736 changeover switch is a reliable electrical component designed for managing power source transitions. It features robust construction suitable for demanding applications. Typically used in industrial and commercial settings, it ensures seamless operation during power switches.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 32
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T3-3-15098/E
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot