Eaton 093435 T0-2 Changeover switch 1pc

Image Representative of Range

Eaton 093435 T0-2 Changeover switch 1pc

MPN
093435
Brand
Eaton
EAN-13
4015080934356
Order Code
02-5540
Country of Origin
United Kingdom
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £29.78 £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton changeover switch is a versatile electromechanical device designed to seamlessly switch between power sources. It is built to provide reliable performance in industrial and commercial applications. The switch ensures continuity of power supply, ideal for use in situations requiring backup systems.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15452/EZ
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot