Eaton 069304 T0-2-15907/EZ changeover switch 1pc robust design

Image Representative of Range

Eaton 069304 T0-2-15907/EZ changeover switch 1pc robust design

MPN
069304
Brand
Eaton
EAN-13
4015080693048
Order Code
02-5485
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 069304 changeover switch is designed for reliable and efficient power management. It features a robust design suitable for industrial and commercial applications, ensuring a secure transfer between power sources. This switch is ideal for systems requiring seamless transition between multiple supplies to maintain continuous operation.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15907/EZ
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot