Eaton 041229 T0 Changeover switch 1pcs 15432/IVS

Image Representative of Range

Eaton 041229 T0 Changeover switch 1pcs 15432/IVS

MPN
041229
Brand
Eaton
EAN-13
4015080412298
Order Code
02-5450
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 041229 changeover switch is a versatile component designed for seamless energy transfer between two power sources. It features robust construction and reliable operation, making it ideal for industrial and commercial applications. Typical uses include power redundancy systems and emergency power switching.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP30
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Misc Attribute 1 T0-2-15432/IVS
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot