Eaton 036483 T0-2 Changeover switch 1pc key switch design

Image Representative of Range

Eaton 036483 T0-2 Changeover switch 1pc key switch design

Order Code:

02-5448

Brand: Eaton MPN: 036483 EAN-13: 4015080364832
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton manufactures the 036483 Changeover switch, which is noted for its robust design and ease of installation. This switch is ideal for applications requiring simple and reliable switching between power sources. It is commonly used in industrial and commercial electrical systems.
Type Changeover switch
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48 mm
IP Rating IP65
Misc Attribute 1 T0-2-15432/EZ
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot