Eaton 207095 T0 Changeover switch 1pc reliable performance

Image Representative of Range

Eaton 207095 T0 Changeover switch 1pc reliable performance

MPN
207095
Brand
Eaton
EAN-13
4015082070953
Order Code
02-6028
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.96
10+ £42.53
100+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the 207095 changeover switch, designed for reliable and efficient switching between different power sources. This durable device is ideal for industrial applications where seamless transition and control are necessary. The switch is easy to install and offers robust performance for managing electrical circuits.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15907/I1
Misc Attribute 2 Switch
Number of Poles 0
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot