Eaton 066931 T0-2-15907/E Changeover switch 1pc durable design

Image Representative of Range

Eaton 066931 T0-2-15907/E Changeover switch 1pc durable design

MPN
066931
Brand
Eaton
EAN-13
4015080669319
Order Code
02-5484
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton changeover switch is a robust device used for safely switching electrical inputs. It features a model number T0-2-15907/E and ensures reliable operation in commercial and industrial settings. This switch is ideal for integration in systems requiring seamless transition between power sources.
Type Changeover switch
Complete device in housing FALSE
Current Rating 20
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15907/E
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Voltage Rating 690V
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot