Eaton 048348 T0-3-15433/E changeover switch 1pc durable design

Image Representative of Range

Eaton 048348 T0-3-15433/E changeover switch 1pc durable design

MPN
048348
Brand
Eaton
EAN-13
4015080483489
Order Code
02-5459
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £35.28 £35.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 048348 Changeover switch is a versatile electrical switch designed for seamless power transfer between two sources. Ideal for industrial and commercial applications, it ensures reliability and safety in power management. This specific model, T0-3-15433/E, is suited for single unit installations.
Type Changeover switch
Switch Function Changeover
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-3-15433/E
Misc Attribute 2 Switch
Number of Poles 3
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot