Eaton Light Fittings LED 629698

Eaton Brand: Eaton
Eaton offers a range of LED modules in various colours designed for use with 30V DC/AC systems, providing reliable and efficient illumination for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Colour light source Illumination Contact Configuration Connection type auxiliary circuit Lamp holder Lamp type Misc Attribute 2 Misc Attribute 3 Operating Voltage Switching Voltage Panel Cutout Dimensions Rated voltage Ue at AC 50 Hz Rated voltage Ue at AC 60 Hz Rated voltage Ue at DC Transformer integrated Type of fastening Voltage type for actuating With integrated diode With integrated voltage decreasing resistor
Eaton 216557 M22-LED-W White LED 30V DC/AC 1 piece Distinctive Module
Eaton 216557 M22-LED-W White LED 30V DC/AC 1 piece Distinctive Module
Extended range
Order code: 11-7227
MPN: 216557

Available to back orderBack order, lead time 8 days
1+ £10.78
Price per unit Ex VAT
White White M22-LED-W 12 - 30V DC/AC 30V DC/AC
Eaton M22-LED-R Series Red LED 30V DC/AC 1 piece Long-Lasting and Bright
Eaton M22-LED-R Series Red LED 30V DC/AC 1 piece Long-Lasting and Bright
Standard range
Order code: 11-7228
MPN: 216558

Despatched within 4 working days - 67 in stock
1+ £10.78
Price per unit Ex VAT
Red Red M22-LED-R 12 - 30V DC/AC 30V DC/AC
Eaton M22-LED-G Series LED Green 30V DC/AC 1 piece
Eaton M22-LED-G Series LED Green 30V DC/AC 1 piece
Standard range
Order code: 11-7229
MPN: 216559

Despatched within 4 working days - 76 in stock
1+ £10.78
Price per unit Ex VAT
Green Green M22-LED-G 12 - 30V DC/AC 30V DC/AC
Eaton 216560 M22-LEDC-W LED White 30V DC/AC 1 piece Bright Signal Light
Eaton 216560 M22-LEDC-W LED White 30V DC/AC 1 piece Bright Signal Light
Standard range
Order code: 11-7230
MPN: 216560

Despatched within 4 working days - 193 in stock
1+ £11.07
Price per unit Ex VAT
White White M22-LEDC-W 12 - 30V DC/AC 30V DC/AC
Eaton 216561 M22-LEDC-R Red LED 30V DC/AC 1 piece Compact Design
Eaton 216561 M22-LEDC-R Red LED 30V DC/AC 1 piece Compact Design
Standard range
Order code: 11-7231
MPN: 216561

Despatched within 4 working days - 71 in stock
1+ £11.07
Price per unit Ex VAT
Red Red SPNO M22-LEDC-R 12 - 30V DC/AC 30V DC/AC
Eaton M22-LEDC-G LED Indicator Green 30V DC/AC 1 piece
Eaton M22-LEDC-G LED Indicator Green 30V DC/AC 1 piece
Standard range
Order code: 11-7232
MPN: 216562

Despatched within 4 working days - 38 in stock
1+ £11.07
Price per unit Ex VAT
Green Green M22-LEDC-G 12 - 30V DC/AC 30V DC/AC
Eaton 216563 M22-LED230-W LED White 264V AC 1 piece High-Quality Lighting
Eaton 216563 M22-LED230-W LED White 264V AC 1 piece High-Quality Lighting
Standard range
Order code: 11-7233
MPN: 216563

Despatched within 4 working days - 208 in stock
1+ £15.99
Price per unit Ex VAT
White White Screw connection None LED M22-LED230-W 85 - 264V AC 264V AC 85-264V 85-264V 0-0V FALSE Front fastening AC TRUE FALSE
Eaton M22-LED230-R M22 LED 264V AC Red Light Unit 1 piece
Eaton M22-LED230-R M22 LED 264V AC Red Light Unit 1 piece
Standard range
Order code: 11-7234
MPN: 216564

Despatched within 4 working days - 39 in stock
1+ £15.83
Price per unit Ex VAT
Red Red M22-LED230-R 85 - 264V AC 264V AC
Eaton M22-LED230-G M22 LED Green 264V AC 1 piece Key Distinguishing Attributes
Eaton M22-LED230-G M22 LED Green 264V AC 1 piece Key Distinguishing Attributes
Standard range
Order code: 11-7235
MPN: 216565

Despatched within 4 working days - 94 in stock
1+ £15.99
Price per unit Ex VAT
Green Green M22-LED230-G 85 - 264V AC 264V AC N/A
Eaton M22-LEDC230-W M22 LED White 264V AC Single Unit
Eaton M22-LEDC230-W M22 LED White 264V AC Single Unit
Standard range
Order code: 11-7236
MPN: 216566

Despatched within 4 working days - 97 in stock
1+ £16.50
Price per unit Ex VAT
White White M22-LEDC230-W 85 - 264V AC 264V AC
Eaton 216567 M22-LEDC230-R LED Red 264V AC 1 piece Reliable Indicator
Eaton 216567 M22-LEDC230-R LED Red 264V AC 1 piece Reliable Indicator
Standard range
Order code: 11-7237
MPN: 216567

Despatched within 4 working days - 17 in stock
1+ £16.50
Price per unit Ex VAT
Red M22-LEDC230-R 85 - 264V AC 264V AC
Eaton M22-LEDC230-G M22 Series LED Green 264V AC 1 piece
Eaton M22-LEDC230-G M22 Series LED Green 264V AC 1 piece
Standard range
Order code: 11-7238
MPN: 216568

Despatched within 4 working days - 4 in stock
1+ £16.50
Price per unit Ex VAT
Green Green M22-LEDC230-G 85 - 264V AC 264V AC
Eaton 218057 M22 LED Blue 30V DC/AC 1 piece Sturdy Reliable Lighting
Eaton 218057 M22 LED Blue 30V DC/AC 1 piece Sturdy Reliable Lighting
Standard range
Order code: 11-7290
MPN: 218057

Despatched within 4 working days - 9 in stock
1+ £10.78
Price per unit Ex VAT
Blue Blue M22-LED-B 12 - 30V DC/AC 30V DC/AC
Eaton 218058 M22 LED Blue 30V DC/AC Indicator Light 1 piece
Eaton 218058 M22 LED Blue 30V DC/AC Indicator Light 1 piece
Standard range
Order code: 11-7291
MPN: 218058

Despatched within 4 working days - 31 in stock
1+ £11.07
Price per unit Ex VAT
Blue Blue M22-LEDC-B M22 M22-LEDC-B 12 - 30V DC/AC 30V DC/AC
Eaton 218059 M22 LED Blue 264V AC Single Unit
Eaton 218059 M22 LED Blue 264V AC Single Unit
Standard range
Order code: 11-7292
MPN: 218059

Despatched within 4 working days - 25 in stock
1+ £15.53
Price per unit Ex VAT
Blue Blue M22-LED230-B 85 - 264V AC 264V AC
Eaton M22-LEDC230-B M22 Series LED Blue 264V AC 1 piece
Eaton M22-LEDC230-B M22 Series LED Blue 264V AC 1 piece
Standard range
Order code: 11-7293
MPN: 218060

Despatched within 4 working days - 23 in stock
1+ £16.50
Price per unit Ex VAT
Blue Blue M22-LEDC230-B 85 - 264V AC 264V AC

Trustpilot