Eaton 216561 M22-LEDC-R Red LED 30V DC/AC 1 piece Compact Design

MPN
216561
Brand
Eaton
EAN-13
2050000731396
Order Code
11-7231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Eaton M22-LEDC-R is a red LED indicator suitable for 30 V DC/AC applications, providing reliable visual signals. Manufactured by Eaton, it's designed to be durable and efficient, ideal for control panels and machinery status indicators. Typically used in industrial environments, it offers clear status notifications and enhances operational safety.
Type LED
Colour Red
Connection Screw terminal
Contact Configuration SPNO
Illumination Red
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC-R
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot