Eaton 218058 M22 LED Blue 30V DC/AC Indicator Light 1 piece

MPN
218058
Brand
Eaton
EAN-13
2050000732140
Order Code
11-7291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Eaton, the M22-LEDC-B is a blue LED indicator designed for 30 V DC/AC operation. It is typically used in control panels to provide visual status indication. This reliable component ensures easy installation and long-lasting performance in industrial applications.
Type LED
Colour Blue
Connection Screw terminal
Illumination Blue
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC-B M22
Misc Attribute 3 M22-LEDC-B
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot