Eaton 218059 M22 LED Blue 264V AC Single Unit

MPN
218059
Brand
Eaton
EAN-13
4064161264295
Order Code
11-7292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eaton M22-LED230-B is a blue LED light indicator, designed to handle 264 V AC, making it suitable for high-voltage applications. As a durable and reliable component, it is ideal for use in control panels and various industrial automation systems. Eaton, known for their quality and performance, ensures this product delivers consistent results for signalling and status indication.
Type LED
Colour Blue
Connection Screw terminal
Illumination Blue
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED230-B
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot