Eaton M22-LED230-G M22 LED Green 264V AC 1 piece Key Distinguishing Attributes

MPN
216565
Brand
Eaton
EAN-13
4064161264271
Order Code
11-7235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Eaton's M22-LED230-G is a green LED indicator designed for 264 V AC applications. This component is commonly used in control panels and industrial settings for visual signalling. It features reliable performance, with the manufacturer's code 02050000731433 for easy identification.
Type LED
Colour Green
Connection Screw terminal
Illumination Green
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED230-G
Mounting Panel
Operating Voltage 85 - 264V AC
Panel Cutout Dimensions N/A
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot