Eaton 216567 M22-LEDC230-R LED Red 264V AC 1 piece Reliable Indicator

MPN
216567
Brand
Eaton
EAN-13
2050000731457
Order Code
11-7237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Eaton's M22-LEDC230-R is an LED pilot light featuring a red illumination, designed for use with 264 V AC. It provides reliable visual indication in control panels and industrial automation systems. Typical applications include signalling equipment status or operational conditions in various electrical installations.
Type LED
Colour Red
Connection Screw terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC230-R
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot