Eaton M22-LEDC230-W M22 LED White 264V AC Single Unit

MPN
216566
Brand
Eaton
EAN-13
2050000731440
Order Code
11-7236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Eaton M22-LEDC230-W is a durable, high-quality white LED indicator suitable for control panel applications. Operating at 264 V AC, it provides reliable performance in industrial environments. It is ideal for signalling and status indication tasks, enhancing visibility and efficiency.
Type LED
Colour White
Connection Screw terminal
Illumination White
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC230-W
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot