Eaton M22-LEDC230-G M22 Series LED Green 264V AC 1 piece

MPN
216568
Brand
Eaton
EAN-13
2050000731464
Order Code
11-7238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton M22-LEDC230-G is an LED element featuring a green light, designed for use with 264 V AC in control and indication applications. It is equipped with screw terminals for easy installation. Typical applications involve the illumination of switches and buttons in industrial control panels.
Type LED
Colour Green
Connection Screw terminal
Illumination Green
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC230-G
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot