Eaton M22-LED-G Series LED Green 30V DC/AC 1 piece

MPN
216559
Brand
Eaton
EAN-13
2050000731372
Order Code
11-7229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Eaton M22-LED-G is a green LED indicating lamp designed for 30 V DC/AC applications. Manufactured by Eaton, it is typically used in control panels and industrial equipment. The reliable and energy-efficient design ensures clear visibility in various settings.
Type LED
Colour Green
Connection Screw terminal
Illumination Green
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED-G
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot