Eaton M22-LEDC-G LED Indicator Green 30V DC/AC 1 piece

MPN
216562
Brand
Eaton
EAN-13
2050000731402
Order Code
11-7232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Eaton's M22-LEDC-G is a green LED indicator designed for 30 V DC/AC applications. It serves as a reliable visual signalling component in control panels and electrical systems. This product is ideal for clear status indication in industrial environments.
Type LED
Colour Green
Connection Screw terminal
Illumination Green
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC-G
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot