Eaton 218057 M22 LED Blue 30V DC/AC 1 piece Sturdy Reliable Lighting

MPN
218057
Brand
Eaton
EAN-13
2050000732133
Order Code
11-7290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton manufactures the M22-LED-B, a blue LED indicator light. It operates at 30 V DC/AC and is typically used for signalling and display panels. This component is suitable for industrial control panels and machinery interfaces.
Type LED
Colour Blue
Connection Screw terminal
Illumination Blue
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED-B
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot