Eaton 216557 M22-LED-W White LED 30V DC/AC 1 piece Distinctive Module

MPN
216557
Brand
Eaton
EAN-13
2050000731358
Order Code
11-7227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The Eaton M22-LED-W is a white LED indicator suitable for 30 V DC/AC applications, known for its reliability and efficiency. It is typically used in control panels and machinery, providing clear visual signals. With its robust design, it fits professional and industrial environments seamlessly.
Type LED
Colour White
Connection Screw terminal
Illumination White
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED-W
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot