Eaton M22-LEDC230-B M22 Series LED Blue 264V AC 1 piece

MPN
218060
Brand
Eaton
EAN-13
2050000732164
Order Code
11-7293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton M22-LEDC230-B is a blue LED indicator light designed for 264 V AC. Eaton manufactures these components for applications requiring clear status indication. Typical uses include electrical panels and industrial control systems.
Type LED
Colour Blue
Connection Screw terminal
Illumination Blue
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC230-B
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot