Eaton 216560 M22-LEDC-W LED White 30V DC/AC 1 piece Bright Signal Light

MPN
216560
Brand
Eaton
EAN-13
2050000731389
Order Code
11-7230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The Eaton M22-LEDC-W is a white LED indicator operating at 30 V DC/AC, suitable for various signalling applications. This reliable and efficient component is ideal for use in industrial control panels. Eaton ensures quality manufacturing for consistent performance in demanding environments.
Type LED
Colour White
Connection Screw terminal
Illumination White
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LEDC-W
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot