Eaton M22-LED-R Series Red LED 30V DC/AC 1 piece Long-Lasting and Bright

MPN
216558
Brand
Eaton
EAN-13
2050000731365
Order Code
11-7228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Eaton M22-LED-R is a red LED indicator designed for use with 30 V DC/AC systems. Manufactured by Eaton, this component is ideal for visual signalling in control panels and machinery. It provides reliable illumination for easy status monitoring in both industrial and commercial settings.
Type LED
Colour Red
Connection Screw terminal
Illumination Red
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED-R
Mounting Panel
Operating Voltage 12 - 30V DC/AC
Switching Voltage 30V DC/AC

Reviews

Be the first to submit a review

Trustpilot