Eaton M22-LED230-R M22 LED 264V AC Red Light Unit 1 piece

MPN
216564
Brand
Eaton
EAN-13
2050000731426
Order Code
11-7234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Eaton manufactures the M22-LED230-R, a red LED indicator light rated at 264 V AC. This component is ideal for signalling and status indication applications in control panels and machinery. It is typically used in industrial environments where reliable visual indication is required.
Type LED
Colour Red
Connection Screw terminal
Illumination Red
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED230-R
Mounting Panel
Operating Voltage 85 - 264V AC
Switching Voltage 264V AC

Reviews

Be the first to submit a review

Trustpilot