Eaton 216563 M22-LED230-W LED White 264V AC 1 piece High-Quality Lighting

MPN
216563
Brand
Eaton
EAN-13
2050000731419
Order Code
11-7233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The Eaton M22-LED230-W is an LED indicator light that provides white illumination at 264 V AC. Manufactured by Eaton, this component is typically utilised in control panels and electrical systems to indicate operational status. It is known for its reliability and energy efficiency in various industrial applications.
Type LED
Colour White
Colour light source White
Connection Screw terminal
Connection type auxiliary circuit Screw connection
IP Rating IP20
Lamp holder None
Lamp type LED
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Screw terminals
Misc Attribute 2 M22-LED230-W
Mounting Panel
Operating Voltage 85 - 264V AC
Rated voltage Ue at AC 50 Hz 85-264V
Rated voltage Ue at AC 60 Hz 85-264V
Rated voltage Ue at DC 0-0V
Switching Voltage 264V AC
Transformer integrated FALSE
Type of fastening Front fastening
Voltage type for actuating AC
With integrated diode TRUE
With integrated voltage decreasing resistor FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot