Eaton M22-FLED-W Series M22 white LED 24V 1pc durable and efficient |
02-5805
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.98
Price per unit Ex VAT
|
White |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
White |
|
M22-FLED-W |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 180796 M22-FLED-B LED Blue 24V Single piece |
02-5806
|
|
Despatched within 4 working days - 39 in stock
|
1+ £12.98
Price per unit Ex VAT
|
Blue |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
Blue |
|
M22-FLED-B |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-FLED-G LED Green 24V 1 piece durable and efficient |
02-5807
|
|
Despatched within 4 working days - 21 in stock
|
1+ £12.98
Price per unit Ex VAT
|
Green |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
Green |
|
M22-FLED-G |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-FLED-R M22 LED Red 24V 1pc energy-efficient signal light |
02-5808
|
|
Despatched within 4 working days - 28 in stock
|
1+ £12.98
Price per unit Ex VAT
|
Red |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
Red |
|
M22-FLED-R |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 180799 M22 LED Green/Red 24V 1pc durable indicator light |
02-5809
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £19.70
Price per unit Ex VAT
|
Green, Red |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
Green, red |
|
M22-FLED-RG |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 180800 M22 LED Red/Green/Blue 24V Indicator Light 1pc |
02-5810
|
|
Despatched within 4 working days - 35 in stock
|
1+ £26.66
Price per unit Ex VAT
|
Red , Green, Blue |
|
Spring-loaded heavy duty connector |
(W x H) 10 mm x 38 mm |
38mm |
Red, green, blue, |
|
M22-FLED-RGB |
Front panel fixed |
24V |
|
10mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 216569 M22-CLED-W LED White 30V 1pc |
02-6123
|
|
Despatched within 4 working days - 67 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
White |
|
M22-CLED-W |
Front panel fixed |
30V |
|
30mm |
0 |
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-CLED-R M22 LED Red 30V 1pc |
02-6124
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Red |
|
M22-CLED-R |
Front panel fixed |
30V |
|
30mm |
0 |
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 216571 M22-CLED-G LED Green 30V for reliable signalling |
02-6125
|
|
Despatched within 4 working days - 18 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Green |
|
M22-CLED-G |
Front panel fixed |
30V |
|
30mm |
0 |
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 216572 M22 Series LED White 30V 1pc |
02-6126
|
|
Despatched within 4 working days - 107 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
White |
|
M22-CLEDC-W |
Floor fixed |
30V |
|
30mm |
0 |
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-CLEDC-G LED Green 30V 1pc |
02-6127
|
|
Despatched within 4 working days - 61 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Green |
|
M22-CLEDC-G |
Floor fixed |
30V |
|
30mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-CLED230-W LED White 264V 1pc durable and efficient |
02-6128
|
|
Despatched within 4 working days - 45 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
White |
LED |
M22-CLED230-W |
Front panel fixed |
264V |
Piece |
30mm |
0 |
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-CLED230-R M22 LED Red 264V 1pc |
02-6129
|
|
Despatched within 4 working days - 23 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Red |
LED |
M22-CLED230-R |
Front panel fixed |
264V |
Piece |
30mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 216577 M22-CLED230-G LED Green 264V 1pc energy-efficient light |
02-6130
|
|
Despatched within 4 working days - 13 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Green |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Green |
LED |
M22-CLED230-G |
Front panel fixed |
264V |
Piece |
30mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton 218061 M22-CLED-B LED Blue 30V 1pc |
02-6267
|
|
Despatched within 4 working days - 19 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Multicolour |
|
Spring-loaded heavy duty connector |
(W x H) 30 mm x 39 mm |
39mm |
Blue |
|
M22-CLED-B |
Front panel fixed |
30V |
|
30mm |
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-XLED60 M22 LED 60V 1pc efficient and durable lighting |
02-6307
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.97
Price per unit Ex VAT
|
|
60V |
Screw terminal |
|
|
|
|
M22-XLED60 |
|
60V |
|
|
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-XLED-T M22 series LED 240V single unit |
02-6309
|
|
Despatched within 4 working days - 26 in stock
|
1+ £10.97
Price per unit Ex VAT
|
|
240V |
Screw terminal |
|
|
|
|
M22-XLED-T |
|
240V |
|
|
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |
Eaton M22-XLED230-T LED Red 264 V 1pc Ideal signal indicator |
02-6311
|
|
|
1+ £15.86
Price per unit Ex VAT
|
|
|
Screw terminal |
|
|
Red |
|
M22-XLED230-T |
|
264V |
|
|
|
LED |
IP20 |
+70°C |
-25°C |
22.5mm |