Eaton M22-CLED-R M22 LED Red 30V 1pc

Image Representative of Range

Eaton M22-CLED-R M22 LED Red 30V 1pc

MPN
216570
Brand
Eaton
EAN-13
2050005032368
Order Code
02-6124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eaton M22-CLED-R is a vibrant red LED indicator designed for 30 V applications. It is commonly used for signalling and status indication in control panels. Manufactured by Eaton, this component ensures reliable visual signalling in electrical installations.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Red
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED-R
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Weight 0
Width 30mm

Reviews

Be the first to submit a review

Trustpilot