Eaton M22-XLED-T M22 series LED 240V single unit

Image Representative of Range

Eaton M22-XLED-T M22 series LED 240V single unit

MPN
231079
Brand
Eaton
EAN-13
2050005034751
Order Code
02-6309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Eaton M22-XLED-T is a 240 V LED indicator light designed for panel applications. It is known for its high durability and energy efficiency. Typical applications include signalling status or alerts in industrial control panels.
Type LED
Voltage 240V
Connection Screw terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XLED-T
Panel Cutout Size 22.5mm
Switching Voltage 240V

Reviews

Be the first to submit a review

Trustpilot