Eaton M22-FLED-W Series M22 white LED 24V 1pc durable and efficient

Image Representative of Range

Eaton M22-FLED-W Series M22 white LED 24V 1pc durable and efficient

MPN
180795
Brand
Eaton
EAN-13
4064161270050
Order Code
02-5805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton M22-FLED-W is a white LED indicator light designed for 24 V applications. It is ideal for signalling and display purposes in control panels and machinery. This component is suitable for industrial environments, providing clear visibility and reliable performance.
Type LED
Colour White
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-W
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot